TDK B66432GX187 technical specifications.
| Height | 16.4mm |
| Length | 29.7mm |
| Package Quantity | 450 |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66432GX187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.