TDK B66480GX149 technical specifications.
| Depth | 9.7mm |
| Height | 3.15mm |
| Length | 18mm |
| Package Quantity | 2400 |
| Tolerance | 25% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66480GX149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.