TDK B66481G0000X192 technical specifications.
| Inductance | 3650nH |
| Length | 25mm |
| Package Quantity | 324 |
| Packaging | Bulk |
| Series | B66481 |
| Tolerance | 25% |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66481G0000X192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.