Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TDK

B66482GX149

Datasheet
TDK

B66482GX149

ER 23/5/13 WITH I 23/2/13 PLANAR CORE SET

  1. Passive Components
  2. Filters
  1. Passive Components
  2. Filters
  3. EMI / RFI Filters

Quick Jump:

Technical Specifications

TDK B66482GX149 technical specifications.

General

Height
5.1mm
Length
23.2mm
Package Quantity
540
Tolerance
25%
Width
12.5mm

Compliance

RoHS
Compliant

Datasheet

TDK B66482GX149 Datasheet

Download the complete datasheet for TDK B66482GX149 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com