TDK B66482P0000X197 technical specifications.
| Inductance | 3400nH |
| Length | 23.2mm |
| Package Quantity | 540 |
| Packaging | Bulk |
| Series | B66482 |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66482P0000X197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.