TDK B66484P0000X197 technical specifications.
| Inductance | 4600nH |
| Length | 25mm |
| Package Quantity | 450 |
| Packaging | Bulk |
| Series | B66484 |
| Tolerance | 25% |
| Width | 14.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B66484P0000X197 to view detailed technical specifications.
No datasheet is available for this part.