TDK B66506G0000X187 technical specifications.
| Type | EQ Core |
| Typical Inductance | 4300nH |
| Product Length | 30mm |
| Product Depth | 20mm |
| Height | 8mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B66506G0000X187 to view detailed technical specifications.
No datasheet is available for this part.