TDK B67345B0010X027 technical specifications.
| Inductance | 3.6uH |
| Length | 93mm |
| Package Quantity | 8 |
| Packaging | Bulk |
| Series | B67345 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B67345B0010X027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.