TDK B67370A0002X187 technical specifications.
| Inductance | 5700nH |
| Length | 101mm |
| Package Quantity | 8 |
| Packaging | Bulk |
| Series | B67370 |
| Tolerance | 30% |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B67370A0002X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.