TDK B67370A0002X197 technical specifications.
| Height | 76mm |
| Length | 101mm |
| Series | B67370 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B67370A0002X197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.