TDK B69812N1477A540 technical specifications.
| Bandwidth | 40MHz |
| Height | 3mm |
| Insertion Loss | 0.9dB |
| Min Frequency | 1.472GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.472GHz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B69812N1477A540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.