TDK B69812N1577A503 technical specifications.
| Frequency | 1.575GHz |
| Impedance | 50R |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B69812N1577A503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.