TDK B69812N1587A336 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 3.4 |
| Length | 3.55 |
| Manufacturer Series | S2T2/4/2 |
| Height | 1.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B69812N1587A336 to view detailed technical specifications.
No datasheet is available for this part.