TDK B69812N1897E320 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Width | 3.6 |
| Length | 4 |
| Manufacturer Series | S2D2/3/10 |
| Height | 1.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B69812N1897E320 to view detailed technical specifications.
No datasheet is available for this part.