TDK B69812N2457B201 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 2.55 |
| Manufacturer Series | B69812N2457B201 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B69812N2457B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.