TDK B69813N1967Z460 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 4 |
| Length | 4 |
| Manufacturer Series | B69813N1967Z460 |
| Height | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B69813N1967Z460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.