TDK B69813N2147A460 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 3.7 |
| Length | 4.5 |
| Manufacturer Series | B69813N2147A460 |
| Height | 1.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B69813N2147A460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.