TDK B69813N2437B470 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.6 |
| Length | 4 |
| Manufacturer Series | S3I2/2 |
| Height | 1.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B69813N2437B470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.