TDK B69813N8956A439 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.55 |
| Length | 9.55 |
| Manufacturer Series | S3B3/2/2 |
| Height | 3.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B69813N8956A439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.