TDK B69842N3487A185 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 3.6 |
| Length | 4.3 |
| Manufacturer Series | B69842N3487A185 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B69842N3487A185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.