TDK B69842N5507A700 technical specifications.
| Frequency | 5.85GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B69842N5507A700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
