TDK B69842N5597A255 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.4 |
| Length | 3 |
| Manufacturer Series | S2H1/1/5 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B69842N5597A255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.