
Radial SIDAC with 11V AC maximum voltage rating and 14V DC rated voltage. Features 100A maximum surge current, 36V clamping voltage, and 1A clamping current. Offers 1.75nF capacitance and 0.3J energy absorption. Packaged in bulk with radial, through-hole mounting and 5mm lead pitch. Operating temperature range from -40°C to 85°C.
TDK B72205S0110K101 technical specifications.
| Capacitance | 1.75nF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 36V |
| Current Rating | 1A |
| Depth | 3.3mm |
| Diameter | 5mm |
| Energy | 0.3J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | StandardD |
| Termination | Radial |
| Thickness | 3.3mm |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0110K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.