Radial leaded SIDAC with 11VAC voltage rating and 18V varistor voltage, offering 0.3J energy absorption and 100A surge current capability. Features a 1.75nF capacitance, 36V clamping voltage, and 1A current rating within a 5mm metal package. Designed for through-hole mounting with a 5mm lead pitch, operating from -40°C to 85°C. Packaged on tape and reel for automated assembly.
TDK B72205S0110K111 technical specifications.
| Capacitance | 1.75nF |
| Package/Case | Metal |
| Clamping Voltage | 36V |
| Current Rating | 1A |
| Diameter | 5mm |
| Energy | 0.3J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0110K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.