
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 115VAC/150VDC voltage rating, 400A clamping current, and 180V varistor voltage. Offers 3.6J energy absorption and 110pF capacitance within a 5mm diameter, 3.6mm thick metal package. Designed for through-hole mounting with 5mm lead pitch and 30mm lead length, operating from -40°C to 85°C. Supplied in bulk packaging.
TDK B72205S0111K101 technical specifications.
| Capacitance | 110pF |
| Package/Case | Metal |
| Clamping Current | 400A |
| Clamping Voltage | 300V |
| Diameter | 5mm |
| Energy | 3.6J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 3.6mm |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0111K101 to view detailed technical specifications.
No datasheet is available for this part.
