
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 18V DC rated voltage, 14V AC rated voltage, and 22V varistor voltage. Offers 0.4J energy absorption and 100A max surge current. Clamping voltage is 43V with a 1A clamping current. Through-hole mounting with 5mm lead pitch and 5mm diameter. Operating temperature range from -40°C to 85°C.
TDK B72205S0140K101 technical specifications.
| Capacitance | 1.45nF |
| Clamping Current | 1A |
| Clamping Voltage | 43V |
| Current Rating | 1A |
| Depth | 3.4mm |
| Diameter | 5mm |
| Energy | 0.4J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | StandardD |
| Termination | Radial |
| Thickness | 3.4mm |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0140K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.