
Through-hole mount, radial leaded metal oxide varistor (MOV) for circuit protection. Features a 5mm diameter, 3.4mm depth, and 5mm lead pitch. Offers a 14V AC maximum voltage rating and 18V DC rated voltage. With a 22V varistor voltage and 43V clamping voltage, it handles 1A clamping current and 100A maximum surge current. Energy rating is 0.4J, with a capacitance of 1.45nF. Operates from -40°C to 85°C.
TDK B72205S0140K111 technical specifications.
| Capacitance | 1.45nF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 43V |
| Current Rating | 1A |
| Depth | 3.4mm |
| Diameter | 5mm |
| Energy | 0.4J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0140K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
