
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 22V varistor voltage (19.8V to 24.2V tolerance) with AC and DC voltage ratings of 14VAC and 18VDC respectively. Offers a 100A maximum surge current capability and 0.4J energy absorption. Capacitance is 1.45nF with a 5mm lead pitch and radial termination for through-hole mounting. Operating temperature range is -40°C to 85°C.
TDK B72205S0140K211 technical specifications.
| Capacitance | 1.45nF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 43V |
| Current Rating | 1A |
| Depth | 3.4mm |
| Diameter | 5mm |
| Energy | 0.4J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0140K211 to view detailed technical specifications.
No datasheet is available for this part.
