TDK B72205S0141K111 technical specifications.
| Capacitance | 125pF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 4.5J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0141K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.