
Radial SIDAC with 140V AC voltage rating and 180V DC rated voltage. Features a 220V varistor voltage, 360V clamping voltage, and 5A clamping current. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operating temperature range from -40°C to 85°C, with a maximum surge current of 400A. Packaged in tape and reel, this RoHS compliant component offers 125pF capacitance.
TDK B72205S0141K211 technical specifications.
| Capacitance | 125pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 360V |
| Current Rating | 5A |
| Depth | 3.7mm |
| Diameter | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0141K211 to view detailed technical specifications.
No datasheet is available for this part.
