
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC maximum voltage rating, 240V varistor voltage, and 395V clamping voltage. Handles a maximum surge current of 400A with a 5A clamping current and 4.9J energy absorption. Operates across a temperature range of -40°C to 85°C with a 5mm diameter and 3.8mm thickness. Supplied in bulk packaging with RoHS compliance.
TDK B72205S0151K101 technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 395V |
| Contact Plating | Tin |
| Depth | 3.8mm |
| Diameter | 5mm |
| Energy | 4.9J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 3.8mm |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0151K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
