
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 5mm disc diameter with a 5mm lead pitch, designed for through-hole mounting. Offers a 150V AC voltage rating and 200V DC rated voltage, with a varistor voltage of 240V (±10%). Provides a clamping voltage of 395V, 5A current rating, and 4.9J energy absorption. Operates across a -40°C to 105°C temperature range, with a maximum surge current of 400A. Packaged in tape and reel, this RoHS compliant component is ideal for overvoltage and ESD protection applications.
TDK B72205S0151K111 technical specifications.
| Capacitance | 115pF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 4.9J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0151K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.