
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150VAC/200VDC maximum voltage rating and 240V varistor voltage. Offers a 400A maximum surge current capability and 5A clamping current. Operates within a -40°C to 85°C temperature range with 115pF capacitance. Supplied in tape and reel packaging with a 5mm lead pitch and 5mm diameter.
TDK B72205S0151K211 technical specifications.
| Capacitance | 115pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 395V |
| Current Rating | 5A |
| Depth | 3.8mm |
| Diameter | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0151K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.