
Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 27V varistor voltage with a 10% tolerance, 17V AC maximum voltage rating, and 22V DC rated voltage. Designed for overvoltage and ESD protection, it handles a 1A current rating and clamping current, with a maximum surge current of 100A. Energy rating is 0.5J, and capacitance is 1.2nF. Operating temperature range is -40°C to 85°C.
TDK B72205S0170K101 technical specifications.
| Capacitance | 1.2nF |
| Clamping Current | 1A |
| Clamping Voltage | 53V |
| Current Rating | 1A |
| Depth | 3.5mm |
| Diameter | 5mm |
| Energy | 0.5J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0170K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.