
Radial SIDAC with 17V AC / 22V DC voltage rating, 27V varistor voltage, and 10% tolerance. Features 1.2nF capacitance, 53V clamping voltage, and 1A clamping current. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Offers 100A max surge current capability and 0.5J energy rating, operating from -40°C to 85°C. RoHS compliant and supplied in tape and reel packaging.
TDK B72205S0170K111 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 53V |
| Current Rating | 1A |
| Depth | 3.5mm |
| Diameter | 5mm |
| Energy | 0.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0170K111 to view detailed technical specifications.
No datasheet is available for this part.
