Radial leaded varistor for through-hole mounting, featuring a 22V DC rated voltage and 17V AC voltage rating. This component offers a 1A clamping current, 53V clamping voltage, and a maximum surge current of 100A. With a 1.2nF capacitance and 27V varistor voltage, it operates within a -40°C to 85°C temperature range. The metal package has a 5mm diameter and 3.5mm depth with a 5mm lead pitch.
TDK B72205S0170K211 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 53V |
| Current Rating | 1A |
| Depth | 3.5mm |
| Diameter | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0170K211 to view detailed technical specifications.
No datasheet is available for this part.