
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 270V varistor voltage (±10% tolerance), and a 400A maximum surge current capability. Offers 5.6J energy absorption and 5A clamping current at 455V. Designed for through-hole mounting with a 5mm lead pitch and 5mm diameter. Operates within a -40°C to +85°C temperature range.
TDK B72205S0171K101 technical specifications.
| Capacitance | 75pF |
| Clamping Current | 5A |
| Clamping Voltage | 455V |
| Current Rating | 5A |
| Depth | 3.9mm |
| Diameter | 5mm |
| Energy | 5.6J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0171K101 to view detailed technical specifications.
No datasheet is available for this part.
