
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 270V varistor voltage (243V-297V tolerance), and 400A max surge current capability. Offers 5.6J energy absorption and 5A current rating with a 5mm lead pitch. Operates from -40°C to 105°C and mounts via through-hole technology.
TDK B72205S0171K111 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 5.6J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0171K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.