
Radial leaded varistor for through-hole mounting, featuring a 26V DC rated voltage and 20V AC voltage rating. This component offers a 33V varistor voltage with a tolerance of 10%, a clamping voltage of 65V, and a maximum surge current of 100A. It has an energy rating of 0.6J and a clamping current of 1A, with a capacitance of 980pF. The metal package has a diameter of 5mm and a thickness of 3.5mm, with radial leads spaced 5mm apart.
TDK B72205S0200K101 technical specifications.
| Capacitance | 980pF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 65V |
| Depth | 3.5mm |
| Diameter | 5mm |
| Energy | 0.6J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 3.5mm |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0200K101 to view detailed technical specifications.
No datasheet is available for this part.
