Radial leaded SIDAC with 33V varistor voltage, 65V clamping voltage, and 1A current rating. Features 980pF capacitance, 20V AC max voltage rating, and 26V DC rated voltage. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates across a -40°C to 85°C temperature range, with a max surge current of 100A. Packaged in tape and reel, this RoHS compliant component is available in a 5mm diameter, 3.5mm depth package.
TDK B72205S0200K211 technical specifications.
| Capacitance | 980pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 65V |
| Current Rating | 1A |
| Depth | 3.5mm |
| Diameter | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0200K211 to view detailed technical specifications.
No datasheet is available for this part.