
Radial leaded SIDAC with 230VAC voltage rating and 300VDC rated voltage. Features 7.2J energy absorption, 5A clamping current, and 595V clamping voltage. Operating temperature range from -40°C to 85°C. Through-hole mounting with a 5mm lead pitch and 5mm diameter. RoHS compliant with 10% tolerance.
TDK B72205S0231K101 technical specifications.
| Capacitance | 60pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 595V |
| Depth | 4mm |
| Diameter | 5mm |
| Energy | 7.2J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4mm |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0231K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
