
Radial leaded Metal Oxide Varistor (MOV) for circuit protection, featuring a 360V varistor voltage with a 10% tolerance. This component offers a 230VAC/300VDC voltage rating, a maximum surge current of 400A, and a 5A continuous current rating. With a 7.2J energy rating and 595V clamping voltage, it operates across a -40°C to 85°C temperature range. The MOV is supplied in tape and reel packaging with a 5mm lead pitch and a 5mm diameter.
TDK B72205S0231K111 technical specifications.
| Capacitance | 70pF |
| Package/Case | Metal |
| Clamping Voltage | 595V |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 7.2J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0231K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
