
Radial SIDAC with 0.7J energy rating and 25VAC maximum voltage. Features 1A current rating, 77V clamping voltage, and 100A maximum surge current. Operates within a -40°C to 85°C temperature range. Through-hole mounting with a 5mm lead pitch. Supplied on tape and reel with 1500 units per package.
TDK B72205S0250K111 technical specifications.
| Capacitance | 850pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 77V |
| Current Rating | 1A |
| Depth | 3.6mm |
| Diameter | 5mm |
| Energy | 0.7J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0250K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
