
Radial SIDAC with 39V varistor voltage, 31V DC rated voltage, and 25V AC voltage rating. Features 850pF capacitance, 1A current rating, and 77V clamping voltage. Designed for through-hole mounting with a 5mm lead pitch and 5mm diameter. Operates from -40°C to 105°C, with a max surge current of 100A and 0.7J energy rating. Packaged in tape and reel, this RoHS compliant component offers 10% tolerance.
TDK B72205S0250K211 technical specifications.
| Capacitance | 850pF |
| Package/Case | Radial |
| Clamping Voltage | 77V |
| Current Rating | 1A |
| Diameter | 5mm |
| Energy | 0.7J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0250K211 to view detailed technical specifications.
No datasheet is available for this part.
