
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 320V DC rated voltage, 250V AC rated voltage, and 390V varistor voltage with 10% tolerance. Offers 8.2J energy absorption, 5A clamping current, and a maximum surge current of 400A. Operates across a -40°C to 85°C temperature range with a 5mm lead pitch and 5mm diameter. RoHS compliant and designed for through-hole mounting.
TDK B72205S0251K101 technical specifications.
| Capacitance | 55pF |
| Clamping Current | 5A |
| Clamping Voltage | 650V |
| Depth | 4.2mm |
| Diameter | 5mm |
| Energy | 8.2J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | StandardD |
| Thickness | 4.2mm |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
