
Radial SIDAC, 30V AC voltage rating, 38V DC rated voltage, 47V varistor voltage with a 10% tolerance. Features a 1A current rating, 93V clamping voltage, and 100A max surge current. This through-hole component has a 5mm diameter and 5mm lead pitch, with 720pF capacitance and 0.9J energy absorption. Operates from -40°C to 105°C, packaged in tape and reel.
TDK B72205S0300K211 technical specifications.
| Capacitance | 720pF |
| Package/Case | Radial |
| Clamping Voltage | 93V |
| Current Rating | 1A |
| Diameter | 5mm |
| Energy | 0.9J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0300K211 to view detailed technical specifications.
No datasheet is available for this part.