
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 385V DC rated voltage and 300V AC voltage rating. Offers 9.6J energy absorption with a 470V varistor voltage and 775V clamping voltage. Designed for through-hole mounting with a 5mm lead pitch and 4.5mm diameter. Operates across a -40°C to 85°C temperature range.
TDK B72205S0301K101 technical specifications.
| Capacitance | 45pF |
| Clamping Current | 5A |
| Clamping Voltage | 775V |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 9.6J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.5mm |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
