TDK B72205S0301K211 technical specifications.
| Capacitance | 55pF |
| Package/Case | Radial |
| Clamping Voltage | 775V |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 9.6J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0301K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
