
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 45V DC rated voltage and 35V AC rated voltage, with a varistor voltage of 56V. Offers 1.1 Joules energy absorption and a 1A clamping current, with a maximum surge current of 100A. Capacitance is 620pF, and it operates within a temperature range of -40°C to 85°C. Dimensions include a 5mm diameter, 3.7mm thickness, and 5mm lead pitch.
TDK B72205S0350K101 technical specifications.
| Capacitance | 620pF |
| Clamping Current | 1A |
| Clamping Voltage | 110V |
| Current Rating | 1A |
| Depth | 3.7mm |
| Diameter | 5mm |
| Energy | 1.1J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 3.7mm |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0350K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.