
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 56V varistor voltage (50.4V to 61.6V tolerance), 35VAC/45VDC rated voltage, and 100A max surge current. Offers 110V clamping voltage, 1A current rating, 1.1J energy absorption, and 620pF capacitance. Encased in a 5mm diameter metal package with 5mm lead pitch, suitable for through-hole mounting. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
TDK B72205S0350K111 technical specifications.
| Capacitance | 620pF |
| Package/Case | Metal |
| Clamping Voltage | 110V |
| Current Rating | 1A |
| Diameter | 5mm |
| Energy | 1.1J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0350K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
